3RH1921-2CA10 | Siemens
Auxiliary switch, 1 pole, 10 A, 1 Form A (N/O), spring connection, 3RH1921-2CA10
Order No.: 27H2993
EAN: 4011209281356
MPN:
3RH1921-2CA10
3RH19212CA10
Unit Price (€ / pc.)
6.8782 € *
Available: 0 pcs.
Leadtime: 1 Week **
Front-side auxiliary switch, 1 NO contact, spring-type terminal, for contactors 3RT1 auxiliary switch SIRIUS 3RH19 for the expansion of auxiliary contacts in the control circuit.
Technical specifications
Connection | spring connection | |
Version | auxiliary switch | |
rated voltage (AC) | 690 V | |
Assembly | snap-on mounting | |
Rated current | 10 A | |
Pin number | 1 pole | |
Latching switching function | 1 Form A (N/O) | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |