3RH1921-2EE02 | Siemens
Auxiliary switch, 2 pole, 10 A, 2 Form B (N/C), spring connection, 3RH1921-2EE02
Order No.: 81P7281
EAN: 4011209517929
MPN:
3RH1921-2EE02
3RH19212EE02
Unit Price (€ / pc.)
41.2454 € *
Available: 0 pcs.
Leadtime: On Request **
First lateral auxiliary switch 2 NC contacts, encapsulated (solid-state compatible), spring-type terminal, for contactors 3RT1 auxiliary switch SIRIUS 3RH19 for the expansion of auxiliary contacts in the control circuit.
Technical specifications
Connection | spring connection | |
Version | auxiliary switch | |
Assembly | snap-on mounting | |
Rated current | 10 A | |
Pin number | 2 pole | |
Latching switching function | 2 Form B (N/C) | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |