3RH1921-2XA22-0MA0 | Siemens
Auxiliary switch block, 2 pole, 10 A, 2 Form A (N/O), spring connection, 3RH1921-2XA22-0MA0
Order No.: 81P7285
EAN: 4011209548053
MPN:
3RH1921-2XA22-0MA0
3RH19212XA220MA0
Unit Price (€ / pc.)
21.8484 € *
Available: 0 pcs.
Leadtime: 1 Week **
Front-side auxiliary switch, 2 NO contacts, 2 NC contacts, spring-type terminal, for contactors 3RT1, sequence numbers 5…8 auxiliary switch SIRIUS 3RH19 for the expansion of auxiliary contacts in the control circuit.
Technical specifications
Connection | Federanschluss | |
Version | Hilfsschalter | |
Assembly | Schnappbefestigung | |
Rated current | 10 A | |
Pin number | 2-polig | |
Latching switching function | 2 Schließer | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |