3RH1981-1JA11 | Siemens
Auxiliary switch, 2 pole, 16 A, 1 Form A (N/O) + 1 Form B (N/C), screw connection, 3RH1981-1JA11
Order No.: 27H2998
EAN: 4047621059518
MPN:
3RH1981-1JA11
3RH19811JA11
Unit Price (€ / pc.)
18.4093 € *
Available: 0 pcs.
Leadtime: 1 Week **
2nd lateral auxiliary switch 1 NO,1 NC, screw terminal for contactor 3RT148 auxiliary switch SIRIUS 3RH19 for the expansion of auxiliary contacts in the control circuit.
Technical specifications
Connection | Schraubanschluss | |
Version | Hilfsschalter | |
rated voltage (AC) | 600 V | |
Assembly | Schraubmontage | |
Rated current | 16 A | |
Pin number | 2-polig | |
Latching switching function | 1 Schließer + 1 Öffner | |
Degree of protection (IP) | IP00 |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |