3RH2122-1AL00 | Siemens

Auxiliary contactor, 4 pole, 10 A, 2 Form A (N/O) + 2 Form B (N/C), coil 125 VAC, screw connection, 3RH2122-1AL00

Order No.: 27H3008
EAN: 4011209929807
MPN:
3RH2122-1AL00
3RH21221AL00
Siemens
3RH2122-1AL00 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
45.0177 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
45.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
45.0177 €
Contactor relay, 2 NO + 2 NC, 125 V AC, 50 / 60 Hz size S00, screw terminals Auxiliary contactor SIRIUS 3RH2 for switching the control signals in the control circuit.
Technical specifications
Anschluss Schraubanschluss
Ausführung Hilfsschütz
Montage DIN-Schiene
Nennstrom 10 A
Polzahl 4-polig
Schaltfunktion 2 Schließer + 2 Öffner
Schutzart (IP) IP20
Steuerspannung 125 VAC
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes