3RH2122-2AD00 | Siemens
Auxiliary contactor, 4 pole, 10 A, 2 Form A (N/O) + 2 Form B (N/C), coil 42 VAC, spring connection, 3RH2122-2AD00
Order No.: 27H3023
EAN: 4011209847989
MPN:
3RH2122-2AD00
3RH21222AD00
Unit Price (€ / pc.)
45.0177 € *
Available: 0 pcs.
Leadtime: 1 Week **
Contactor relay, 2 NO + 2 NC, 42 V AC, 50 / 60 Hz, Size S00, Spring-type terminal Auxiliary contactor SIRIUS 3RH2 for switching the control signals in the control circuit.
Technical specifications
Connection | Federanschluss | |
Version | Hilfsschütz | |
Assembly | DIN-Schiene | |
Rated current | 10 A | |
Pin number | 4-polig | |
Latching switching function | 2 Schließer + 2 Öffner | |
Degree of protection (IP) | IP20 | |
Control Voltage | 42 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |