3RH2122-2AK60 | Siemens

Auxiliary contactor, 4 pole, 10 A, 2 Form A (N/O) + 2 Form B (N/C), coil 110-120 VAC, spring connection, 3RH2122-2AK60

Order No.: 27H3026
EAN: 4011209847903
MPN:
3RH2122-2AK60
3RH21222AK60
3RH2122-2AK60 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
40.9598 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
40.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
40.9598 €
Contactor relay, 2 NO + 2 NC, 110 V AC, 50 Hz, 120 V, 60 Hz, Size S00, Spring-type terminal Auxiliary contactor SIRIUS 3RH2 for switching the control signals in the control circuit.
Technical specifications
Connection Federanschluss
Version Hilfsschütz
Assembly DIN-Schiene
Rated current 10 A
Pin number 4-polig
Latching switching function 2 Schließer + 2 Öffner
Degree of protection (IP) IP20
Control Voltage 110-120 VAC
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes