3RH2122-2AP00-1AA0 | Siemens
Auxiliary contactor, 4 pole, 10 A, 2 Form A (N/O) + 2 Form B (N/C), coil 230 VAC, spring connection, 3RH2122-2AP00-1AA0
Order No.: 27H3029
EAN: 4011209974715
MPN:
3RH2122-2AP00-1AA0
3RH21222AP001AA0
Unit Price (€ / pc.)
48.6829 € *
Standard delivery time from the manufacturer is: 1 Week
Contactor relay, 2 NO + 2 NC, 230 V AC, 50 / 60 Hz, Size S00, Spring-type terminal upright mounting position Auxiliary contactor SIRIUS 3RH2 for switching the control signals in the control circuit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary contactor | |
| Latching switching function | 2 Form A (N/O) + 2 Form B (N/C) | |
| Pin number | 4 pole | |
| Rated current | 10 A | |
| Control Voltage | 230 VAC | |
| Connection | spring connection | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |