3RH2122-2EP00-1AA0 | Siemens
Auxiliary contactor, 4 pole, 10 A, 2 Form A (N/O) + 2 Form B (N/C), coil 230 VAC, spring connection, 3RH2122-2EP00-1AA0
Order No.: 27H3036
EAN: 4047621046556
MPN:
3RH2122-2EP00-1AA0
3RH21222EP001AA0
Unit Price (€ / pc.)
61.4873 € *
Available: 0 pcs.
Leadtime: On Request **
Contactor relay, 2 NO + 2 NC, 230 V AC, 50 / 60 Hz, Size S00, Spring-type terminal with RC element plugged on upright mounting position Auxiliary contactor SIRIUS 3RH2 for switching the control signals in the control circuit.
Technical specifications
Connection | Federanschluss | |
Version | Hilfsschütz | |
Assembly | DIN-Schiene | |
Rated current | 10 A | |
Pin number | 4-polig | |
Latching switching function | 2 Schließer + 2 Öffner | |
Degree of protection (IP) | IP20 | |
Control Voltage | 230 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |