3RH2122-4AB00 | Siemens

Auxiliary contactor, 4 pole, 10 A, 2 Form A (N/O) + 2 Form B (N/C), coil 24 VAC, screw connection, 3RH2122-4AB00

Order No.: 27H3037
EAN: 4011209786615
MPN:
3RH2122-4AB00
3RH21224AB00
3RH2122-4AB00 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
40.9598 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
40.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
40.9598 €
Contactor relay, 2 NO + 2 NC, 24 V AC, 50 / 60 Hz, Size S00, ring cable lug connection Auxiliary contactor SIRIUS 3RH2 for switching the control signals in the control circuit.
Technical specifications
Filter Property Value
Version auxiliary contactor
Latching switching function 2 Form A (N/O) + 2 Form B (N/C)
Pin number 4 pole
Rated current 10 A
Control Voltage 24 VAC
Connection screw connection
Assembly DIN rail
Degree of protection (IP) IP00
Logistics
Property Value
Customs tariff number 85364900
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes