3RH2122-4AG60 | Siemens
Auxiliary contactor, 4 pole, 10 A, 2 Form A (N/O) + 2 Form B (N/C), coil 100-110 VAC, screw connection, 3RH2122-4AG60
Order No.: 27H3038
EAN: 4011209848573
MPN:
3RH2122-4AG60
3RH21224AG60
Unit Price (€ / pc.)
45.0177 € *
Available: 0 pcs.
Leadtime: On Request **
Contactor relay, 2 NO + 2 NC, 100 V AC, 50 Hz, 100 .. 110 V, 60 Hz, Size S00, ring cable lug connection Auxiliary contactor SIRIUS 3RH2 for switching the control signals in the control circuit.
Technical specifications
Connection | Schraubanschluss | |
Version | Hilfsschütz | |
Assembly | DIN-Schiene | |
Rated current | 10 A | |
Pin number | 4-polig | |
Latching switching function | 2 Schließer + 2 Öffner | |
Degree of protection (IP) | IP00 | |
Control Voltage | 100-110 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |