3RH2131-1AD00 | Siemens

Auxiliary contactor, 4 pole, 10 A, 3 Form A (N/O) + 1 Form B (N/C), coil 42 VAC, screw connection, 3RH2131-1AD00

Order No.: 27H3042
EAN: 4011209847965
MPN:
3RH2131-1AD00
3RH21311AD00
3RH2131-1AD00 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
48.8614 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
48.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
48.8614 €
Contactor relay, 3 NO + 1 NC, 42 V AC, 50 / 60 Hz, Size S00, screw terminal Auxiliary contactor SIRIUS 3RH2 for switching the control signals in the control circuit.
Technical specifications
Filter Property Value
Version auxiliary contactor
Latching switching function 3 Form A (N/O) + 1 Form B (N/C)
Pin number 4 pole
Rated current 10 A
Control Voltage 42 VAC
Connection screw connection
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85364900
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes