3RH2131-1AK60 | Siemens

Auxiliary contactor, 4 pole, 10 A, 3 Form A (N/O) + 1 Form B (N/C), coil 110-120 VAC, screw connection, 3RH2131-1AK60

Order No.: 27H3046
EAN: 4011209847897
MPN:
3RH2131-1AK60
3RH21311AK60
3RH2131-1AK60 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
44.4703 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
44.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
44.4703 €
Contactor relay, 3 NO + 1 NC, 110 V AC, 50 Hz, 120 V, 60 Hz, Size S00, screw terminal Auxiliary contactor SIRIUS 3RH2 for switching the control signals in the control circuit.
Technical specifications
Filter Property Value
Version auxiliary contactor
Latching switching function 3 Form A (N/O) + 1 Form B (N/C)
Pin number 4 pole
Rated current 10 A
Control Voltage 110-120 VAC
Connection screw connection
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85364900
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes