3RH2131-1AN60 | Siemens

Auxiliary contactor, 4 pole, 10 A, 3 Form A (N/O) + 1 Form B (N/C), coil 200-220 VAC, screw connection, 3RH2131-1AN60

Order No.: 27H3050
EAN: 4011209948686
MPN:
3RH2131-1AN60
3RH21311AN60
Siemens
3RH2131-1AN60 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
45.0177 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
45.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
45.0177 €
Contactor relay, 3 NO + 1 NC, 200 V AC, 50 / 60 Hz, 220 V AC, 60 Hz, Size S00, screw terminal Auxiliary contactor SIRIUS 3RH2 for switching the control signals in the control circuit.
Technical specifications
Connection screw connection
Version auxiliary contactor
Assembly DIN rail
Rated current 10 A
Pin number 4 pole
Latching switching function 3 Form A (N/O) + 1 Form B (N/C)
Degree of protection (IP) IP20
Control Voltage 200-220 VAC
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes