3RH2131-1AR60 | Siemens

Auxiliary contactor, 4 pole, 10 A, 3 Form A (N/O) + 1 Form B (N/C), coil 400-440 VAC, screw connection, 3RH2131-1AR60

Order No.: 27H3054
EAN: 4011209867116
MPN:
3RH2131-1AR60
3RH21311AR60
3RH2131-1AR60 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
45.0177 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
45.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
45.0177 €
Contactor relay, 3 NO + 1 NC, 400 V AC, 50 / 60 Hz, 440 V AC, 60 Hz, Size S00, screw terminal Auxiliary contactor SIRIUS 3RH2 for switching the control signals in the control circuit.
Technical specifications
Connection Schraubanschluss
Version Hilfsschütz
Assembly DIN-Schiene
Rated current 10 A
Pin number 4-polig
Latching switching function 3 Schließer + 1 Öffner
Degree of protection (IP) IP20
Control Voltage 400-440 VAC
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes