3RH2131-2AB00 | Siemens
Auxiliary contactor, 4 pole, 10 A, 3 Form A (N/O) + 1 Form B (N/C), coil 24 VAC, spring connection, 3RH2131-2AB00
Order No.: 27H3059
EAN: 4011209847552
MPN:
3RH2131-2AB00
3RH21312AB00
Unit Price (€ / pc.)
40.9598 € *
Available: 0 pcs.
Leadtime: 1 Week **
Contactor relay, 3 NO + 1 NC, 24 V AC, 50 / 60 Hz, Size S00, Spring-type terminal Auxiliary contactor SIRIUS 3RH2 for switching the control signals in the control circuit.
Technical specifications
Connection | spring connection | |
Version | auxiliary contactor | |
Assembly | DIN rail | |
Rated current | 10 A | |
Pin number | 4 pole | |
Latching switching function | 3 Form A (N/O) + 1 Form B (N/C) | |
Degree of protection (IP) | IP20 | |
Control Voltage | 24 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |