3RH2131-4AG60 | Siemens

Auxiliary contactor, 4 pole, 10 A, 3 Form A (N/O) + 1 Form B (N/C), coil 100-110 VAC, Ring cable lug connection, 3RH2131-4AG60

Order No.: 27H3069
EAN: 4011209848580
MPN:
3RH2131-4AG60
3RH21314AG60
Siemens
3RH2131-4AG60 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
45.0177 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
45.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
45.0177 €
Contactor relay, 3 NO + 1 NC, 100 V AC, 50 Hz, 100 .. 110 V, 60 Hz, Size S00 ring cable lug connection Auxiliary contactor SIRIUS 3RH2 for switching the control signals in the control circuit.
Technical specifications
Connection Ring cable lug connection
Version auxiliary contactor
Assembly DIN rail
Rated current 10 A
Pin number 4 pole
Latching switching function 3 Form A (N/O) + 1 Form B (N/C)
Degree of protection (IP) IP00
Control Voltage 100-110 VAC
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes