3RH2131-4AN60 | Siemens
Auxiliary contactor, 4 pole, 10 A, 3 Form A (N/O) + 1 Form B (N/C), coil 200-220 VAC, ring cable lug connection, 3RH2131-4AN60
Order No.: 27H3070
EAN: 4011209848016
MPN:
3RH2131-4AN60
3RH21314AN60
Unit Price (€ / pc.)
45.0177 € *
Available: 0 pcs.
Leadtime: On Request **
Contactor relay, 3 NO + 1 NC, 200 V AC, 50 Hz, 200 .. 220 V, 60 Hz, Size S00, ring cable lug connection Auxiliary contactor SIRIUS 3RH2 for switching the control signals in the control circuit.
Technical specifications
Connection | Ringkabelschuhanschluss | |
Version | Hilfsschütz | |
Assembly | DIN-Schiene | |
Rated current | 10 A | |
Pin number | 4-polig | |
Latching switching function | 3 Schließer + 1 Öffner | |
Degree of protection (IP) | IP00 | |
Control Voltage | 200-220 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |