3RH2140-1AD00 | Siemens
Auxiliary contactor, 4 pole, 10 A, 4 Form A (N/O), coil 42 VAC, screw connection, 3RH2140-1AD00
Order No.: 27H3073
EAN: 4011209847972
MPN:
3RH2140-1AD00
3RH21401AD00
Unit Price (€ / pc.)
48.8614 € *
Standard delivery time from the manufacturer is: 1 Week
Contactor relay, 4 NO, 42 V AC, 50 / 60 Hz, Size S00, screw terminal Auxiliary contactor SIRIUS 3RH2 for switching the control signals in the control circuit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary contactor | |
| Latching switching function | 4 Form A (N/O) | |
| Pin number | 4 pole | |
| Rated current | 10 A | |
| Control Voltage | 42 VAC | |
| Connection | screw connection | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |