3RH2140-1AF00 | Siemens

Auxiliary contactor, 4 pole, 10 A, 4 Form A (N/O), coil 110 VAC, screw connection, 3RH2140-1AF00

Order No.: 27H3074
EAN: 4011209847583
MPN:
3RH2140-1AF00
3RH21401AF00
Siemens
3RH2140-1AF00 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
40.9598 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
40.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
40.9598 €
Contactor relay, 4 NO, 110 V AC, 50 / 60 Hz, Size S00, screw terminal Auxiliary contactor SIRIUS 3RH2 for switching the control signals in the control circuit.
Technical specifications
Connection screw connection
Version auxiliary contactor
Assembly DIN rail
Rated current 10 A
Pin number 4 pole
Latching switching function 4 Form A (N/O)
Degree of protection (IP) IP20
Control Voltage 110 VAC
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes