3RH2140-1AH00 | Siemens

Auxiliary contactor, 4 pole, 10 A, 4 Form A (N/O), coil 48 VAC, screw connection, 3RH2140-1AH00

Order No.: 27H3075
EAN: 4011209847675
MPN:
3RH2140-1AH00
3RH21401AH00
3RH2140-1AH00 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
44.4703 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
44.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
44.4703 €
Contactor relay, 4 NO, 48 V AC, 50 / 60 Hz, Size S00, screw terminal Auxiliary contactor SIRIUS 3RH2 for switching the control signals in the control circuit.
Technical specifications
Filter Property Value
Version auxiliary contactor
Latching switching function 4 Form A (N/O)
Pin number 4 pole
Rated current 10 A
Control Voltage 48 VAC
Connection screw connection
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85364900
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes