3RH2140-1AP00 | Siemens

Auxiliary contactor, 4 pole, 10 A, 4 Form A (N/O), coil 230 VAC, screw connection, 3RH2140-1AP00

Order No.: 27H3083
EAN: 4011209828506
MPN:
3RH2140-1AP00
3RH21401AP00
3RH2140-1AP00 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
40.9598 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
40.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
40.9598 €
Contactor relay, 4 NO, 230 V AC, 50 / 60 Hz, Size S00, screw terminal Auxiliary contactor SIRIUS 3RH2 for switching the control signals in the control circuit.
Technical specifications
Connection Schraubanschluss
Version Hilfsschütz
Assembly DIN-Schiene
Rated current 10 A
Pin number 4-polig
Latching switching function 4 Schließer
Degree of protection (IP) IP20
Control Voltage 230 VAC
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes