3RH2140-1AU60 | Siemens
Auxiliary contactor, 4 pole, 10 A, 4 Form A (N/O), coil 277 VAC, screw connection, 3RH2140-1AU60
Order No.: 27H3088
EAN: 4047621026541
MPN:
3RH2140-1AU60
3RH21401AU60
Unit Price (€ / pc.)
45.0177 € *
Available: 0 pcs.
Leadtime: 1 Week **
Contactor relay, 4 NO 277 V AC, 60 Hz Size S00, screw terminal Auxiliary contactor SIRIUS 3RH2 for switching the control signals in the control circuit.
Technical specifications
Connection | screw connection | |
Version | auxiliary contactor | |
Assembly | DIN rail | |
Rated current | 10 A | |
Pin number | 4 pole | |
Latching switching function | 4 Form A (N/O) | |
Degree of protection (IP) | IP20 | |
Control Voltage | 277 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |