3RH2140-2AN20 | Siemens
Auxiliary contactor, 4 pole, 10 A, 4 Form A (N/O), coil 220 VAC, spring connection, 3RH2140-2AN20
Order No.: 27H3096
EAN: 4011209848542
MPN:
3RH2140-2AN20
3RH21402AN20
Unit Price (€ / pc.)
44.4703 € *
Standard delivery time from the manufacturer is: 1 Week
Contactor relay, 4 NO, 220 V AC, 50 / 60 Hz, Size S00, Spring-type terminal Auxiliary contactor SIRIUS 3RH2 for switching the control signals in the control circuit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary contactor | |
| Latching switching function | 4 Form A (N/O) | |
| Pin number | 4 pole | |
| Rated current | 10 A | |
| Control Voltage | 220 VAC | |
| Connection | spring connection | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |