3RH2140-2AP00-1AA0 | Siemens

Auxiliary contactor, 4 pole, 10 A, 4 Form A (N/O), coil 230 VAC, spring connection, 3RH2140-2AP00-1AA0

Order No.: 27H3098
EAN: 4011209938342
MPN:
3RH2140-2AP00-1AA0
3RH21402AP001AA0
Siemens
3RH2140-2AP00-1AA0 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
44.6607 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
44.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
44.6607 €
Contactor relay, 4 NO, 230 V AC, 50 / 60 Hz, Size S00, Spring-type terminal upright mounting position Auxiliary contactor SIRIUS 3RH2 for switching the control signals in the control circuit.
Technical specifications
Anschluss Federanschluss
Ausführung Hilfsschütz
Montage DIN-Schiene
Nennstrom 10 A
Polzahl 4-polig
Schaltfunktion 4 Schließer
Schutzart (IP) IP20
Steuerspannung 230 VAC
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes