3RH2244-1AK60 | Siemens
Auxiliary contactor, 8 pole, 10 A, 4 Form A (N/O) + 4 Form B (N/C), coil 110-120 VAC, screw connection, 3RH2244-1AK60
Order No.: 27H3106
EAN: 4011209910300
MPN:
3RH2244-1AK60
3RH22441AK60
Unit Price (€ / pc.)
66.8661 € *
Available: 0 pcs.
Leadtime: 1 Week **
Contactor relay, 4 NO + 4 NC, 110 V AC, 50 Hz / 120 V, 60 Hz, size S00, screw terminal, captive auxiliary switch Auxiliary contactor SIRIUS 3RH2 for switching the control signals in the control circuit.
Technical specifications
Connection | Schraubanschluss | |
Version | Hilfsschütz | |
Assembly | DIN-Schiene | |
Rated current | 10 A | |
Pin number | 8-polig | |
Latching switching function | 4 Schließer + 4 Öffner | |
Degree of protection (IP) | IP20 | |
Control Voltage | 110-120 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |