3RH2244-1AP60 | Siemens

Auxiliary contactor, 8 pole, 10 A, 4 Form A (N/O) + 4 Form B (N/C), coil 220-240 VAC, screw connection, 3RH2244-1AP60

Order No.: 27H3108
EAN: 4047621042428
MPN:
3RH2244-1AP60
3RH22441AP60
3RH2244-1AP60 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
66.8661 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
66.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
66.8661 €
Contactor relay, 4 NO + 4 NC, 220 V AC 50 Hz / 240 V 60 Hz, size S00, screw terminal, captive auxiliary switch Auxiliary contactor SIRIUS 3RH2 for switching the control signals in the control circuit.
Technical specifications
Connection Schraubanschluss
Version Hilfsschütz
Assembly DIN-Schiene
Rated current 10 A
Pin number 8-polig
Latching switching function 4 Schließer + 4 Öffner
Degree of protection (IP) IP20
Control Voltage 220-240 VAC
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes