3RH2244-4AP60 | Siemens
Auxiliary contactor, 8 pole, 10 A, 4 Form A (N/O) + 4 Form B (N/C), coil 220-240 VAC, Ring cable lug connection, 3RH2244-4AP60
Order No.: 27H3113
EAN: 4011209867857
MPN:
3RH2244-4AP60
3RH22444AP60
Unit Price (€ / pc.)
66.8661 € *
Available: 0 pcs.
Leadtime: 1 Week **
Contactor relay, 4 NO + 4 NC, 220 V AC, 50 Hz, 240 V, 60 Hz, size S00, ring cable lug connection, captive auxiliary switch Auxiliary contactor SIRIUS 3RH2 for switching the control signals in the control circuit.
Technical specifications
Connection | Ring cable lug connection | |
Version | auxiliary contactor | |
Assembly | DIN rail | |
Rated current | 10 A | |
Pin number | 8 pole | |
Latching switching function | 4 Form A (N/O) + 4 Form B (N/C) | |
Degree of protection (IP) | IP00 | |
Control Voltage | 220-240 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |