3RH2262-1AK60 | Siemens
Auxiliary contactor, 8 pole, 10 A, 6 Form A (N/O) + 2 Form B (N/C), coil 110-120 VAC, screw connection, 3RH2262-1AK60
Order No.: 27H3115
EAN: 4011209912182
MPN:
3RH2262-1AK60
3RH22621AK60
Unit Price (€ / pc.)
66.8661 € *
Available: 0 pcs.
Leadtime: 1 Week **
Contactor relay, 6 NO + 2 NC, 110 V AC, 50 Hz / 120 V, 60 Hz, Size S00, screw terminal, Captive auxiliary switch Auxiliary contactor SIRIUS 3RH2 for switching the control signals in the control circuit.
Technical specifications
Connection | Schraubanschluss | |
Version | Hilfsschütz | |
Assembly | DIN-Schiene | |
Rated current | 10 A | |
Pin number | 8-polig | |
Latching switching function | 6 Schließer + 2 Öffner | |
Degree of protection (IP) | IP20 | |
Control Voltage | 110-120 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |