3RH2262-2AP60 | Siemens

Auxiliary contactor, 8 pole, 10 A, 6 Form A (N/O) + 2 Form B (N/C), coil 220-240 VAC, spring connection, 3RH2262-2AP60

Order No.: 27H3120
EAN: 4047621085197
MPN:
3RH2262-2AP60
3RH22622AP60
3RH2262-2AP60 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
72.6495 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
72.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
72.6495 €
Contactor relay, 6 NO + 2 NC, 220 V AC 50 Hz 240 V 60 Hz, size S00, spring-loaded terminal, captive auxiliary switch Auxiliary contactor SIRIUS 3RH2 for switching the control signals in the control circuit.
Technical specifications
Filter Property Value
Version auxiliary contactor
Latching switching function 6 Form A (N/O) + 2 Form B (N/C)
Pin number 8 pole
Rated current 10 A
Control Voltage 220-240 VAC
Connection spring connection
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin DE
Customs tariff number 85364900
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15