3RH2262-4AP60 | Siemens

Auxiliary contactor, 8 pole, 10 A, 6 Form A (N/O) + 2 Form B (N/C), coil 220-240 VAC, Ring cable lug connection, 3RH2262-4AP60

Order No.: 27H3122
EAN: 4011209938359
MPN:
3RH2262-4AP60
3RH22624AP60
Siemens
3RH2262-4AP60 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
66.8661 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
66.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
66.8661 €
Contactor relay, 6 NO + 2 NC, 220 V AC 50 Hz 240 V 60 Hz, size S00, ring cable lug connection, captive auxiliary switch Auxiliary contactor SIRIUS 3RH2 for switching the control signals in the control circuit.
Technical specifications
Connection Ring cable lug connection
Version auxiliary contactor
Assembly DIN rail
Rated current 10 A
Pin number 8 pole
Latching switching function 6 Form A (N/O) + 2 Form B (N/C)
Degree of protection (IP) IP00
Control Voltage 220-240 VAC
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes