3RH2271-1AP60 | Siemens
Auxiliary contactor, 8 pole, 10 A, 7 Form A (N/O) + 1 Form B (N/C), coil 220-240 VAC, screw connection, 3RH2271-1AP60
Order No.: 27H3124
EAN: 4047621031736
MPN:
3RH2271-1AP60
3RH22711AP60
Unit Price (€ / pc.)
67.6634 € *
Available: 0 pcs.
Leadtime: 1 Week **
Contactor relay, 7 NO + 1 NC, 220 V AC, 50 Hz / 240 V, 60 Hz, size S00, screw terminal, captive auxiliary switch Auxiliary contactor SIRIUS 3RH2 for switching the control signals in the control circuit.
Technical specifications
Connection | Schraubanschluss | |
Version | Hilfsschütz | |
Assembly | DIN-Schiene | |
Rated current | 10 A | |
Pin number | 8-polig | |
Latching switching function | 7 Schließer + 1 Öffner | |
Degree of protection (IP) | IP20 | |
Control Voltage | 220-240 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |