3RH2344-1CP00 | Siemens

Auxiliary contactor with auxiliary switch, 4 pole, 10 A, 4 Form B (N/C), coil 230 VAC, screw connection, 3RH2344-1CP00

Order No.: 27H3130
EAN: 4011209931480
MPN:
3RH2344-1CP00
3RH23441CP00
3RH2344-1CP00 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
81.753 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
81.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
81.753 €
Contactor relay with auxiliary switch 230 V AC, 50 / 60 Hz Size S00, screw terminal, 4 NC basic unit / EN Varistor plugged on Auxiliary contactor SIRIUS 3RH2 for switching the control signals in the control circuit.
Technical specifications
Connection Schraubanschluss
Version Hilfsschütz mit Hilfsschalter
Assembly DIN-Schiene
Rated current 10 A
Pin number 4-polig
Latching switching function 4 Öffner
Degree of protection (IP) IP20
Control Voltage 230 VAC
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei