3RH2422-1AB00 | Siemens

Auxiliary contactor, 4 pole, 10 A, 2 Form A (N/O) + 2 Form B (N/C), coil 24 VAC, screw connection, 3RH2422-1AB00

Order No.: 27H3137
EAN: 4011209850071
MPN:
3RH2422-1AB00
3RH24221AB00
3RH2422-1AB00 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
132.4232 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
132.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
132.4232 €
Contactor relay, latched, 2 NO + 2 NC, 24 V AC, 50 / 60 Hz, Size S00, screw terminal Auxiliary contactor SIRIUS 3RH2 for switching the control signals in the control circuit.
Technical specifications
Connection Schraubanschluss
Version Hilfsschütz
Assembly DIN-Schiene
Rated current 10 A
Pin number 4-polig
Latching switching function 2 Schließer + 2 Öffner
Degree of protection (IP) IP20
Control Voltage 24 VAC
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes