3RH2422-1AU00 | Siemens
Auxiliary contactor, 4 pole, 10 A, 2 Form A (N/O) + 2 Form B (N/C), coil 240 VAC, screw connection, 3RH2422-1AU00
Order No.: 27H3144
EAN: 4047621013787
MPN:
3RH2422-1AU00
3RH24221AU00
Unit Price (€ / pc.)
132.4232 € *
Available: 0 pcs.
Leadtime: 1 Week **
Contactor relay, latched, 2 NO + 2 NC, 240 V AC, 50 / 60 Hz, Size S00, screw terminal Auxiliary contactor SIRIUS 3RH2 for switching the control signals in the control circuit.
Technical specifications
Connection | Schraubanschluss | |
Version | Hilfsschütz | |
Assembly | DIN-Schiene | |
Rated current | 10 A | |
Pin number | 4-polig | |
Latching switching function | 2 Schließer + 2 Öffner | |
Degree of protection (IP) | IP20 | |
Control Voltage | 240 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |