3RH2440-1AB00 | Siemens

Auxiliary contactor, 4 pole, 10 A, 4 Form A (N/O), coil 220-240 VAC, screw connection, 3RH2440-1AB00

Order No.: 27H3151
EAN: 4011209850224
MPN:
3RH2440-1AB00
3RH24401AB00
Siemens
3RH2440-1AB00 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
132.4232 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
132.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
132.4232 €
Contactor relay, latched, 4 NO, 24 V AC, 50 / 60 Hz, Size S00, screw terminal Auxiliary contactor SIRIUS 3RH2 for switching the control signals in the control circuit.
Technical specifications
Connection screw connection
Version auxiliary contactor
Assembly DIN rail
Rated current 10 A
Pin number 4 pole
Latching switching function 4 Form A (N/O)
Degree of protection (IP) IP20
Control Voltage 220-240 VAC
Logistics
Country of origin DE
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes