3RH2440-1AF00 | Siemens

Auxiliary contactor, 4 pole, 10 A, 4 Form A (N/O), coil 110 VAC, screw connection, 3RH2440-1AF00

Order No.: 27H3152
EAN: 4011209850248
MPN:
3RH2440-1AF00
3RH24401AF00
3RH2440-1AF00 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
132.4232 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
132.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
132.4232 €
Contactor relay, latched, 4 NO, 110 V AC, 50 / 60 Hz, Size S00, screw terminal Auxiliary contactor SIRIUS 3RH2 for switching the control signals in the control circuit.
Technical specifications
Connection Schraubanschluss
Version Hilfsschütz
Assembly DIN-Schiene
Rated current 10 A
Pin number 4-polig
Latching switching function 4 Schließer
Degree of protection (IP) IP20
Control Voltage 110 VAC
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes