3RH2911-1BA01 | Siemens

Auxiliary switch, 1 pole, 10 A, 1 Form B (N/C), screw connection, 3RH2911-1BA01

Order No.: 81P7288
EAN: 4011209830059
MPN:
3RH2911-1BA01
3RH29111BA01
3RH2911-1BA01 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
9.8889 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.8889 €
Auxiliary switch, on the front, 1 NC, 71/72, current path: 1 NC, cable entry from below, screw terminal, for contactors 3RT2 and contactor relays 3RH2 auxiliary switch SIRIUS 3RH29 for the expansion of auxiliary contacts in the control circuit.
Technical specifications
Connection Schraubanschluss
Version Hilfsschalter
Assembly Schnappbefestigung
Rated current 10 A
Pin number 1-polig
Latching switching function 1 Öffner
Degree of protection (IP) IP20
Logistics
Country of origin CZ
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes