3RH2911-1DA20 | Siemens
Auxiliary switch, 2 pole, 10 A, 2 Form A (N/O), screw connection, 3RH2911-1DA20
Order No.: 27H3160
EAN: 4011209790261
MPN:
3RH2911-1DA20
3RH29111DA20
Unit Price (€ / pc.)
18.4093 € *
Available: 0 pcs.
Leadtime: 1 Week **
Auxiliary switch, lateral, 2 NO, on the left: 43/44, 53/54, on the right: 23/24, 33/34, current path: 1 NO, 1 NO, screw terminal, for contactors 3RT2.1 auxiliary switch SIRIUS 3RH29 for the expansion of auxiliary contacts in the control circuit.
Technical specifications
Connection | screw connection | |
Version | auxiliary switch | |
Assembly | DIN rail | |
Rated current | 10 A | |
Pin number | 2 pole | |
Latching switching function | 2 Form A (N/O) | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |