3RH2911-1GA04 | Siemens

Auxiliary switch, 4 pole, 10 A, 4 Form B (N/C), screw connection, 3RH2911-1GA04

Order No.: 27H3165
EAN: 4011209829268
MPN:
3RH2911-1GA04
3RH29111GA04
3RH2911-1GA04 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
20.4323 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
20.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.4323 €
Auxiliary switch, on the front, 4 NC, 51/52, 61/62, 71/72, 81/82, current path: 1 NC, 1 NC, 1 NC, 1 NC, screw terminal, physically coded, only with contactor relays 3RH2140 and 3RH2440 combinable (according to EN 50011) auxiliary switch SIRIUS 3RH29 for the expansion of auxiliary contacts in the control circuit.
Technical specifications
Connection Schraubanschluss
Version Hilfsschalter
Assembly DIN-Schiene
Rated current 10 A
Pin number 4-polig
Latching switching function 4 Öffner
Degree of protection (IP) IP20
Logistics
Country of origin CZ
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes