3RH2911-1GA13 | Siemens

Auxiliary switch, 4 pole, 10 A, 1 Form A (N/O) + 3 Form B (N/C), screw connection, 3RH2911-1GA13

Order No.: 27H3166
EAN: 4011209829251
MPN:
3RH2911-1GA13
3RH29111GA13
Siemens
3RH2911-1GA13 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
20.4323 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
20.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.4323 €
Auxiliary switch, on the front, 1 NO + 3 NC, 53/54, 61/62, 71/72, 81/82, current path: 1 NO, 1 NC, 1 NC, 1 NC, screw terminal, physically coded, only with contactor relays 3RH2140 and 3RH2440 combinable (according to EN 50011) auxiliary switch SIRIUS 3RH29 for the expansion of auxiliary contacts in the control circuit.
Technical specifications
Connection screw connection
Version auxiliary switch
Assembly DIN rail
Rated current 10 A
Pin number 4 pole
Latching switching function 1 Form A (N/O) + 3 Form B (N/C)
Degree of protection (IP) IP20
Logistics
Country of origin CZ
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes