3RH2911-1HA11 | Siemens

Auxiliary switch, 2 pole, 10 A, 1 Form A (N/O) + 1 Form B (N/C), screw connection, 3RH2911-1HA11

Order No.: 27H3174
EAN: 4011209829381
MPN:
3RH2911-1HA11
3RH29111HA11
Siemens
3RH2911-1HA11 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
12.3522 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.3522 €
Auxiliary switch, on the front, 1 NO + 1 NC, .1/.2, .3/.4, --/--, --/--, current path: 1 NC, 1 NO, --, --, screw terminal, for contactors 3RT2 and contactor relays 3RH2 auxiliary switch SIRIUS 3RH29 for the expansion of auxiliary contacts in the control circuit.
Technical specifications
Connection screw connection
Version auxiliary switch
Assembly DIN rail
Rated current 10 A
Pin number 2 pole
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Degree of protection (IP) IP20
Logistics
Country of origin CZ
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes