3RH2911-1HA21 | Siemens
Auxiliary switch, 3 pole, 10 A, 2 Form A (N/O) + 1 Form B (N/C), screw connection, 3RH2911-1HA21
Order No.: 27H3178
EAN: 4011209829374
MPN:
3RH2911-1HA21
3RH29111HA21
Unit Price (€ / pc.)
16.6005 € *
Available: 0 pcs.
Leadtime: 1 Week **
Auxiliary switch, on the front, 2 NO + 1 NC, .1/.2, .3/.4, .3/.4, --/--, current path: 1 NC, 1 NO, 1 NO, --, screw terminal, for contactors 3RT2 and contactor relays 3RH2 auxiliary switch SIRIUS 3RH29 for the expansion of auxiliary contacts in the control circuit.
Technical specifications
Connection | Schraubanschluss | |
Version | Hilfsschalter | |
Assembly | DIN-Schiene | |
Rated current | 10 A | |
Pin number | 3-polig | |
Latching switching function | 2 Schließer + 1 Öffner | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |