3RH2911-1NF20 | Siemens

Auxiliary switch, 2 pole, 0.3 A, 2 Form A (N/O), screw connection, 3RH2911-1NF20

Order No.: 81P7302
EAN: 4011209829909
MPN:
3RH2911-1NF20
3RH29111NF20
3RH2911-1NF20 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
40.7932 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
40.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
40.7932 €
Auxiliary switch, solid-state compatible, on the front, 2 NO, .3/.4, --/--, --/--, .3/.4, current path: 1 NO (solid-state compatible), --, --, 1 NO (solid-state compatible), screw terminal, for contactors 3RT2 and contactor relays 3RH2 SIRIUS 3RH29 for the expansion of auxiliary contacts in the control circuit.
Technical specifications
Connection Schraubanschluss
Version Hilfsschalter
Assembly Schnappbefestigung
Rated current 0.3 A
Pin number 2-polig
Latching switching function 2 Schließer
Degree of protection (IP) IP20
Logistics
Country of origin CZ
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes