3RH2911-2DA02 | Siemens

Auxiliary switch, 2 pole, 10 A, 2 Form B (N/C), spring connection, 3RH2911-2DA02

Order No.: 27H3183
EAN: 4011209790346
MPN:
3RH2911-2DA02
3RH29112DA02
Siemens
3RH2911-2DA02 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
18.4093 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
18.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.4093 €
Auxiliary switch, lateral, 2 NC, on the left: 41/42, 51/52, on the right: 21/22, 31/32, current path: 1 NC, 1 NC, spring-loaded terminal, for contactors 3RT2.1 auxiliary switch SIRIUS 3RH29 for the expansion of auxiliary contacts in the control circuit.
Technical specifications
Connection spring connection
Version auxiliary switch
Assembly snap-on mounting
Rated current 10 A
Pin number 2 pole
Latching switching function 2 Form B (N/C)
Degree of protection (IP) IP20
Logistics
Country of origin CZ
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes