3RH2911-2DE11 | Siemens

Auxiliary switch, 2 pole, 0.3 A, 1 Form A (N/O) + 1 Form B (N/C), spring connection, 3RH2911-2DE11

Order No.: 81P7307
EAN: 4011209787209
MPN:
3RH2911-2DE11
3RH29112DE11
3RH2911-2DE11 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
39.6508 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
39.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.6508 €
Auxiliary switch, solid-state compatible, lateral, 1 NO + 1 NC, on the left: 41/42, 53/54, current path: 1 NC, 1 NO, on the right: 23/24, 31/32, current path: 1 NO, 1 NC, spring-loaded terminal, for contactors 3RT2.1 SIRIUS 3RH29 for the expansion of auxiliary contacts in the control circuit.
Technical specifications
Anschluss Federanschluss
Ausführung Hilfsschalter
Montage Schnappbefestigung
Nennstrom 0.3 A
Polzahl 2-polig
Schaltfunktion 1 Schließer + 1 Öffner
Schutzart (IP) IP20
Logistics
Ursprungsland CZ
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes