3RH2911-2FB11 | Siemens
Auxiliary switch, 2 pole, 10 A, 1 Form A (N/O) + 1 Form B (N/C), spring connection, 3RH2911-2FB11
Order No.: 27H3188
EAN: 4011209829480
MPN:
3RH2911-2FB11
3RH29112FB11
Unit Price (€ / pc.)
23.5977 € *
Available: 0 pcs.
Leadtime: 1 Week **
Auxiliary switch, on the front, 1 NO + 1 NC, 11 U, .7/.8, --/--, .5/.6, --/--, current path: 1 NO (leading), --, 1 NC (lagging), --, spring-loaded terminal, for contactors 3RT2 and contactor relays 3RH2 auxiliary switch SIRIUS 3RH29 for the expansion of auxiliary contacts in the control circuit.
Technical specifications
Connection | spring connection | |
Version | auxiliary switch | |
Assembly | snap-on mounting | |
Rated current | 10 A | |
Pin number | 2 pole | |
Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |