3RH2911-2FB22 | Siemens

Auxiliary switch, 4 pole, 10 A, 2 Form A (N/O) + 2 Form B (N/C), spring connection, 3RH2911-2FB22

Order No.: 81P7309
EAN: 4011209829664
MPN:
3RH2911-2FB22
3RH29112FB22
3RH2911-2FB22 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
35.3073 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
35.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.3073 €
Auxiliary switch, on the front, 2 NO + 2 NC, 11 U, .3/.4, .1/.2, .5/.6, .7/.8, current path: 1 NO, 1 NC, 1 NC (lagging), 1 NO (leading), spring-loaded terminal, for contactors 3RT2 and contactor relays 3RH2 auxiliary switch SIRIUS 3RH29 for the expansion of auxiliary contacts in the control circuit.
Technical specifications
Anschluss Federanschluss
Ausführung Hilfsschalter
Montage Schnappbefestigung
Nennstrom 10 A
Polzahl 4-polig
Schaltfunktion 2 Schließer + 2 Öffner
Schutzart (IP) IP20
Logistics
Ursprungsland CZ
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes