3RH2911-2HA01 | Siemens

Auxiliary switch, 1 pole, 10 A, 1 Form B (N/C), spring connection, 3RH2911-2HA01

Order No.: 27H3194
EAN: 4011209829510
MPN:
3RH2911-2HA01
3RH29112HA01
3RH2911-2HA01 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
10.0436 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.0436 €
Auxiliary switch, on the front, 1 NC, .1/.2, --/--, --/--, --/--, current path: 1 NC, --, --, --, spring-loaded terminal, for contactors 3RT2 and contactor relays 3RH2 auxiliary switch SIRIUS 3RH29 for the expansion of auxiliary contacts in the control circuit.
Technical specifications
Connection Federanschluss
Version Hilfsschalter
Assembly Schnappbefestigung
Rated current 10 A
Pin number 1-polig
Latching switching function 1 Öffner
Degree of protection (IP) IP20
Logistics
Country of origin CZ
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes