3RH2911-2HA20 | Siemens
Auxiliary switch, 2 pole, 10 A, 2 Form A (N/O), spring connection, 3RH2911-2HA20
Order No.: 27H3201
EAN: 4011209829541
MPN:
3RH2911-2HA20
3RH29112HA20
Unit Price (€ / pc.)
12.3522 € *
Available: 0 pcs.
Leadtime: 1 Week **
Auxiliary switch, on the front, 2 NO, .3/.4, .3/.4, --/--, --/--, current path: 1 NO, 1 NO, --, --, spring-loaded terminal, for contactors 3RT2 and contactor relays 3RH2 auxiliary switch SIRIUS 3RH29 for the expansion of auxiliary contacts in the control circuit.
Technical specifications
Connection | Federanschluss | |
Version | Hilfsschalter | |
Assembly | Schnappbefestigung | |
Rated current | 10 A | |
Pin number | 2-polig | |
Latching switching function | 2 Schließer | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |